Werma Incandescent White Incandescent Bulb 48 V
- RS Stock No.:
- 251-8916
- Mfr. Part No.:
- 955.015.36
- Manufacturer:
- Werma
Price Each**
€10.12
(exc. VAT)
€12.45
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10.12 |
**price indicative
Related links
- Werma Incandescent White Incandescent Bulb 115 V
- Werma Incandescent White Incandescent Bulb, BA15d 30 V
- Eaton White Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Werma Incandescent Clear Bulb, E14/SES 230 V
- Werma BWM 890 Series Green Steady Beacon Base Mount IP65
- Schneider Electric XVB Series Blue Flashing Beacon 24 → 48 V dc...
- Moflash BC 150 Series Amber Flashing Beacon Base Mount, Xenon Bulb
- Lovato 8LB6GL Series Blue Blinking 12 - 48 V ac/dc IP54