Lovato 8LB6GL Series Blue Steady, Blinking Beacon 48V ac/dc, BA15D Bulb, IP54

Subtotal (1 unit)*

€79.43

(exc. VAT)

€97.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€79.43

*price indicative

RS Stock No.:
274-0578
Mfr. Part No.:
8LB6GLB6
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Beacon

Light Effect

Steady, Blinking

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

BA15D

Current Type

AC/DC

Base Diameter

62mm

Terminal Type

Screw Clamp

Housing Colour

Blue

Maximum Supply Voltage

48V ac/dc

Minimum Operating Temperature

-20°C

Series

8LB6GL

Maximum Operating Temperature

50°C

IP Rating

IP54

Standards/Approvals

RoHS, IEC/EN 60947-5-1, IEC/EN 60947-1, ECIM, EAC

The Lovato Signal beacon blinking or steady light module and that housing is made up of polycarbonate material. The maximum tightening torque for terminals is 0.5 Nm.

EAC certified

Related links