Allen Bradley LED IP66 Rated Black Lens for use with Signal 25 V
- RS Stock No.:
- 256-7226
- Mfr. Part No.:
- 855B-GMS24R4
- Manufacturer:
- Allen Bradley
Price Each**
€222.06
(exc. VAT)
€273.13
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €222.06 |
**price indicative
Related links
- Allen Bradley LED IP66 Rated Black Lens for use with Signal 24 V
- AUER Signal LED IP66 Rated Black Mounting Base for use with...
- Allen Bradley LED Panel Light
- Allen Bradley LED Panel Light, White
- Allen Bradley LED Panel Light L 19.49 in W 95 mm
- Allen Bradley Panel Green LED Pilot Light IP65 IP66 24V ac/dc
- Allen Bradley 855E Series Clear Light Module LED Bulb
- Allen Bradley Panel Green LED Pilot Light Round, 240V ac