Werma EvoSIGNAL Mini Series Red Sounder Beacon, 115 → 230 V ac, IP66, Base Mount, 95dB at 1 Metre
- RS Stock No.:
- 197-4250
- Mfr. Part No.:
- 460.120.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€174.76
(exc. VAT)
€214.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.76 |
*price indicative
- RS Stock No.:
- 197-4250
- Mfr. Part No.:
- 460.120.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 → 230 V ac | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Current Type | AC | |
| Light Effect | EVS, Flashing | |
| Sounder Type | LED Sounder Beacon | |
| Decibels at 1 Metre | 95dB | |
| Series | EvoSIGNAL Mini | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Maximum Decibel | 95dB | |
| IP Rating | IP66 | |
| Number Of Tones | 2 | |
| Maximum Temperature | +60°C | |
| Model Number | 460 | |
| Housing Material | PC | |
| Standards Met | CCC, CE, cULus | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V ac | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Current Type AC | ||
Light Effect EVS, Flashing | ||
Sounder Type LED Sounder Beacon | ||
Decibels at 1 Metre 95dB | ||
Series EvoSIGNAL Mini | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Maximum Decibel 95dB | ||
IP Rating IP66 | ||
Number Of Tones 2 | ||
Maximum Temperature +60°C | ||
Model Number 460 | ||
Housing Material PC | ||
Standards Met CCC, CE, cULus | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- DE
WERMA Sounder Beacon, Red Lens Colour, 95dB Sound Output - EvoSIGNAL Mini Series - 460.120.60
When the job calls for combined audible and visual signals, choose this sounder beacon from WERMA. It emits a tone with a loud volume of 95dB, so it's a doddle to hear at a distance and over noisy equipment. Thanks to the flashing red LED light, there's an additional visual cue to warn staff of a workplace danger.
Features & Benefits
• Protection class 2 means it has double insulation, so it's shockproof and safe to touch
• IP66 rating means it's dust-tight and resistant to high-pressure water jets
• Push-in terminals for quick and easy wiring
• IP66 rating means it's dust-tight and resistant to high-pressure water jets
• Push-in terminals for quick and easy wiring
Applications
• Mechanical engineering
• Automotive manufacturing
• Pharmaceutical production
• Automotive manufacturing
• Pharmaceutical production
What materials is this sounder beacon made of?
It's made of durable PC and ABS for resistance to impact and corrosion, so it holds its own in harsh environments.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series White Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Green Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
