Clifford & Snell YL5IS Series Opal Sounder Beacon, 12 → 24 V dc, IP65, Fixed Mount, 105dB at 1 Metre
- RS Stock No.:
- 197-4736
- Mfr. Part No.:
- YL5/ISC/T4/O/RF
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€334.95
(exc. VAT)
€411.99
(inc. VAT)
Units | Per unit |
1 - 9 | €334.95 |
10 - 14 | €318.20 |
15 + | €308.15 |
- RS Stock No.:
- 197-4736
- Mfr. Part No.:
- YL5/ISC/T4/O/RF
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash intrinsically safe combination signal 105 dB (A) with LED beacon is a yodalex range combination audible and visual signal designed for use in
hazardous environments. The maximum sound output is 105 dB(A). The enclosure is made of flame retardant ABS. The Moflash intrinsically safe combination has Stainless steel fixings.
hazardous environments. The maximum sound output is 105 dB(A). The enclosure is made of flame retardant ABS. The Moflash intrinsically safe combination has Stainless steel fixings.
IP65 rated as standard
Robust, reliable and simple to install
8 LED array flashing beacon
Sound selection via DIL switch
Monitoring facility
Robust, reliable and simple to install
8 LED array flashing beacon
Sound selection via DIL switch
Monitoring facility
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Lens Colour | Opal |
Mounting Style | Fixed |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 105dB |
Series | YL5IS |
Bulb Type | LED |
Maximum Decibel | 105 dB (A)dB |
Hazardous Area Certification | ATEX |
IP Rating | IP65 |
Number Of Tones | 32 |
Minimum Temperature | -25°C |
Housing Material | ABS FR & PC |
Maximum Temperature | +40°C |
- RS Stock No.:
- 197-4736
- Mfr. Part No.:
- YL5/ISC/T4/O/RF
- Manufacturer:
- Clifford & Snell