Clifford & Snell YL5IS Series Blue Sounder Beacon, 12 → 24 V dc, IP65, Fixed Mount, 105dB at 1 Metre
- RS Stock No.:
- 197-4737
- Mfr. Part No.:
- YL5/ISC/T4/B/RF
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€334.95
(exc. VAT)
€411.99
(inc. VAT)
Units | Per unit |
1 - 9 | €334.95 |
10 - 14 | €318.19 |
15 + | €308.15 |
- RS Stock No.:
- 197-4737
- Mfr. Part No.:
- YL5/ISC/T4/B/RF
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Blue Sounder Beacon, 12 to 24V DC, 105dB - YL5IS Series - YL5/ISC/T4/B/RF
Mount this Clifford & Snell sounder beacon to a wall to provide your workplace with a safe and effective alarm system. It provides both an audible and a visual alarm thanks to its flashing strobe light and its sounder. The blue lens colour makes it easy to signal that machine activity is slowing or stopping. The unit has a flame-retardant ABS (acrylonitrile butadiene styrene) enclosure to ensure safe function in the event of a fire.
Features & Benefits
Maximum sounder volume of 105dB (decibels) at 1m for a clearly audible signal
Selection of 32 different tone options using the dip switch on the PCB (printed circuit board) for versatility
IP65 (ingress protection) rating for resistance to dust and low-pressure water jets
ATEX certification for use in potentially explosive environments
Selection of 32 different tone options using the dip switch on the PCB (printed circuit board) for versatility
IP65 (ingress protection) rating for resistance to dust and low-pressure water jets
ATEX certification for use in potentially explosive environments
Applications
Security alarms
General signalling
Fire safety
Process control
General signalling
Fire safety
Process control
How do I install this sounder beacon?
The sounder beacon is supplied with stainless steel fixings that are simple to tighten into place. The fixings are also corrosion-resistant to ensure a firm hold on a wall.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Lens Colour | Blue |
Mounting Style | Fixed |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 105dB |
Series | YL5IS |
Bulb Type | LED |
Housing Colour | Red |
Maximum Decibel | 105 dB (A)dB |
Number Of Tones | 32 |
Hazardous Area Certification | ATEX |
IP Rating | IP65 |
Minimum Temperature | -25°C |
Maximum Temperature | +40°C |
Standards Met | CE Certified |
Housing Material | ABS FR & PC |
Model Number | 212417 |
- RS Stock No.:
- 197-4737
- Mfr. Part No.:
- YL5/ISC/T4/B/RF
- Manufacturer:
- Clifford & Snell