Login / Register to access your benefits
Recently searched

    Clifford & Snell YL5IS Series Red Sounder Beacon, 12 → 24 V dc, IP65, Fixed Mount, 105dB at 1 Metre

    Subtotal (1 unit)*

    €350.10

    (exc. VAT)

    €430.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 3 unit(s) shipping from 19 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€350.10

    *price indicative

    RS Stock No.:
    197-4734
    Mfr. Part No.:
    YL5/ISC/T4/R/RF
    Manufacturer:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    12 → 24 V dc

    Lens Colour

    Red

    Mounting Style

    Fixed

    Current Type

    DC

    Light Effect

    Flashing

    Sounder Type

    Electronic

    Decibels at 1 Metre

    105dB

    Series

    YL5IS

    Bulb Type

    LED

    Housing Colour

    Red

    Maximum Decibel

    105dB

    IP Rating

    IP65

    Hazardous Area Certification

    ATEX

    Number Of Tones

    32

    Maximum Temperature

    +40°C

    Housing Material

    ABS FR & PC

    Minimum Temperature

    -25°C

    Related links