Keysight Technologies PZ2100 Series Source Meter, -5/16.5 V, 20-Channel, 100 nA → 10 A, 11W Output
- RS Stock No.:
- 267-3578
- Distrelec Article No.:
- 303-84-490
- Mfr. Part No.:
- PZ2100A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€6,122.00
(exc. VAT)
€7,530.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,122.00 |
*price indicative
- RS Stock No.:
- 267-3578
- Distrelec Article No.:
- 303-84-490
- Mfr. Part No.:
- PZ2100A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | PZ2100 | |
| Source Meter Function | Measure Voltage and Current | |
| Touch Screen | No | |
| Number of Channels | 20 | |
| Source Voltage Range | -5/16.5 V | |
| Source Current Range | 100 nA → 10 A | |
| Output Power | 11W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series PZ2100 | ||
Source Meter Function Measure Voltage and Current | ||
Touch Screen No | ||
Number of Channels 20 | ||
Source Voltage Range -5/16.5 V | ||
Source Current Range 100 nA → 10 A | ||
Output Power 11W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Precision Source/Measure Unit Mainframe, 4 slots, 1U
The Keysight Technologies precision SMU mainframe that uncompromisingly and densely integrates 20 SMU channels at maximum into valuable 1U height, full width, rack space with flexible module options at their best performance. It supports a variety of resources such as the PZ2110A high resolution SMU, PZ2120/21A high-speed SMUs, and PZ2130/31A high channel density SMUs with multiple functions such as pulser and digitizer, as well as precise voltage/current sourcing and measuring to adapt to a wide range of application requirements.
Scalable up to 20 channels
5 SMU module options flexibly configurable and upgradable
Simplified synchronization at less than 50 ns accuracy
User-friendly GUI collectively managing 20 channels at max
Note
Manufacturers Warranty
Related links
- Keysight Technologies PZ2100 Series Source Meter 100 nA → 10 A, 11W Output
- Keysight Technologies PZ2100 Series Source Meter 315 mA, 10.5W Output
- Keysight Technologies PZ2100 Series Source Meter 5-Channel 4.5W Output
- Keithley 2600 Series Source Meter 2-Channel 40 W Output
- Keithley 2601B Series Source Meter 100 nA - 10 A, 40.4W Output
- Keithley 2600B Series Source Meter 4-Channel 20.2 W Output
- Keithley 2600 Series Source Meter 1-Channel 2000 W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
