Keysight Technologies PZ2100 Series Source Meter, 210 V, 315 mA, 10.5W Output
- RS Stock No.:
- 267-3579
- Distrelec Article No.:
- 303-84-491
- Mfr. Part No.:
- PZ2110A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€8,904.00
(exc. VAT)
€10,951.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,904.00 |
*price indicative
- RS Stock No.:
- 267-3579
- Distrelec Article No.:
- 303-84-491
- Mfr. Part No.:
- PZ2110A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | PZ2100 | |
| Source Meter Function | Measure Voltage and Current | |
| Number of Channels | 1 | |
| Touch Screen | No | |
| Source Voltage Range | 210 V | |
| Source Current Range | 315 mA | |
| Output Power | 10.5W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series PZ2100 | ||
Source Meter Function Measure Voltage and Current | ||
Number of Channels 1 | ||
Touch Screen No | ||
Source Voltage Range 210 V | ||
Source Current Range 315 mA | ||
Output Power 10.5W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Precision Source/Measure Unit, 1.25 MSa/s, 10 fA, 210 V, 315 mA DC/pulse
The Keysight Technologies high resolution SMU that has fast digitizer mode with sampling rate up to 1.25 MSa/s and fast transient with 1.4 V/μs slew rate at maximum.
10 fA resolution with 30 fArms measurement noise
Narrow pulse down to 20 μs pulse width
Note
Manufacturers Warranty
Related links
- Keysight Technologies PZ2100 Series Source Meter 100 nA → 10 A, 11W Output
- Keysight Technologies PZ2100 Series Source Meter 5-Channel 4.5W Output
- Keysight Technologies PZ2100 Series Source Meter 20-Channel 11W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2900B Series Source Meter 31.8W Output
- Keysight Technologies B2961B Series Source Meter 3 A, 31.8W Output
- Keysight Technologies B2962B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2900B Series Source Meter 31.8W Output
