Subtotal (1 bag of 50 units)*
€20.97
(exc. VAT)
€25.79
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €20.97 | €0.419 |
*price indicative
- RS Stock No.:
- 726-470
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 12.7mm | |
| Product Type | PCB Support | |
| Material | Nylon | |
| Inside Diameter | 2.54mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 12.7mm | ||
Product Type PCB Support | ||
Material Nylon | ||
Inside Diameter 2.54mm | ||
- COO (Country of Origin):
- CN
RS PRO 2.54 mm PCB Support Nylon 12.7 mm
RS PRO offers a reliable PCB support solution designed to securely hold printed circuit boards in place. With a 2.54 mm inside diameter and a length of 12.7 mm, this nylon support is Ideal for maintaining stability and alignment in electronic assemblies.
Features and Benefits
Inside Diameter 2.54 mm: Ensures a snug fit for standard PCB holes.
Length 12.7 mm: Provides adequate support and stability for circuit boards.
Nylon Material: Offers excellent insulation and resistance to wear and tear.
Lightweight Design: Minimizes additional weight on the assembly.
Easy Installation: Simplifies the assembly process with quick mounting.
Length 12.7 mm: Provides adequate support and stability for circuit boards.
Nylon Material: Offers excellent insulation and resistance to wear and tear.
Lightweight Design: Minimizes additional weight on the assembly.
Easy Installation: Simplifies the assembly process with quick mounting.
Applications
Electronics Manufacturing
PCB Assembly
Prototyping and Testing
PCB Assembly
Prototyping and Testing
Additional Information
Complies with industry standards for electronic components.
Suitable for use in a variety of electronic applications requiring secure PCB mounting.
Suitable for use in a variety of electronic applications requiring secure PCB mounting.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nylon PCB Support 23.5 mm
- RS PRO Nylon PCB Support 12 mm
- RS PRO Nylon PCB Support 8 mm
- RS PRO Nylon PCB Support 15.9 mm
- RS PRO Nylon PCB Support for 4 mm PCB Hole
- RS PRO Nylon PCB Spacer Rivet Set for 8.2 mm PCB Hole
- RS PRO Nylon PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Nylon PCB Spacer Rivet Set for 6.5 mm PCB Hole
