RS PRO Nylon PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS Stock No.:
- 304-313
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€8.40
(exc. VAT)
€10.35
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.168 | €8.40 |
| 500 - 950 | €0.16 | €8.00 |
| 1000 - 2450 | €0.148 | €7.40 |
| 2500 - 4950 | €0.136 | €6.80 |
| 5000 + | €0.131 | €6.55 |
*price indicative
- RS Stock No.:
- 304-313
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 9.5mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4.75mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 9.5mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4.75mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO PCB Spacer, 9.5mm Height, Nylon Material - RP0000300968
This PCB spacer provides secure separation between a circuit board and its mounting surface for reliable assembly in electronic enclosures. Manufactured by RS PRO, it is a snap-in spacer made from nylon, designed to position and support PCBs where controlled clearance and insulation are required.
Features and Benefits:
• Snap-in design enables rapid tool-free installation
• Nylon construction offers electrical insulation and chemical resistance
• Accepts PCB thickness of 1.57mm for standard board fits
• Fits chassis holes with 4.75mm diameter for stable retention
• Accommodates PCB holes of 4.75mm to align mounting hardware
• Height provides 9.5mm clearance to separate board and chassis
• Nylon construction offers electrical insulation and chemical resistance
• Accepts PCB thickness of 1.57mm for standard board fits
• Fits chassis holes with 4.75mm diameter for stable retention
• Accommodates PCB holes of 4.75mm to align mounting hardware
• Height provides 9.5mm clearance to separate board and chassis
Applications
• Suitable for mounting single-sided control PCBs in enclosures
• Ideal for securing daughter boards within modular assemblies
• Used with metal chassis featuring 4.75mm entry holes
• Can be used for insulating boards from earthed surfaces
• Used for stacking boards requiring 9.5mm separation
• Ideal for securing daughter boards within modular assemblies
• Used with metal chassis featuring 4.75mm entry holes
• Can be used for insulating boards from earthed surfaces
• Used for stacking boards requiring 9.5mm separation
What material properties affect electrical performance?
The nylon composition provides dielectric insulation and resists moisture uptake, helping maintain isolation between conductive elements.
How does the spacer interface with both board and chassis?
It is a snap-in spacer that engages chassis openings while aligning with PCB holes, providing mechanical retention without extra fasteners.
What board thickness is compatible with this component?
It is designed to accept PCBs of 1.57mm thickness to ensure correct mechanical engagement.
Which hole diameters must be prepared for installation?
The spacer requires 4.75mm diameter holes in both the PCB and the chassis to achieve proper fit and locking.
Related links
- RS PRO Nylon PCB Spacer Rivet Set for 8.2 mm PCB Hole
- RS PRO Nylon PCB Spacer Rivet Set for 6.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
