nVent HOFFMAN Zinc Plated Steel Spacer AMTE8040 40 mm

Subtotal (1 pack of 20 units)*

€34.55

(exc. VAT)

€42.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€34.55€1.728

*price indicative

RS Stock No.:
269-8723
Mfr. Part No.:
AMTE8040
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Spacer

Length

40mm

Material

Zinc Plated Steel

Compatible Screw/Bolt Size

M8

Finish

Zinc Plated

Standards/Approvals

EAN, UPC

RoHS Status: Exempt

COO (Country of Origin):
CN
The nVent Hoffman bolts provide a cost effective solution for mounting plate depth adjustment. It has metric thread M8.

Zinc plated steel depth adjustment bolts, for wall mounted enclosures and steel terminal boxes

Cost effective solution for adjusting the mounting plate in depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy