nVent HOFFMAN Standoff, 100 mm Body, Zinc Plated Steel
- RS Stock No.:
- 270-1173
- Mfr. Part No.:
- AMTE8100
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 pack of 20 units)*
€52.58
(exc. VAT)
€64.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.58 | €2.629 |
*price indicative
- RS Stock No.:
- 270-1173
- Mfr. Part No.:
- AMTE8100
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Standoff | |
| Length | 100mm | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Standoff | ||
Length 100mm | ||
Material Zinc Plated Steel | ||
RoHS Status: Exempt
The nVent Hoffman depth adjustment bolts is for depth adjustment of the mounting plate. These bolts provide a cost effective solution for mounting plate depth adjustment.
Metric thread M8
Zinc plated steel material
Related links
- Schurter Spacer Stud M3 Zinc Plated Steel
- Schurter Spacer Stud M6 Zinc Plated Steel
- S.A Bourqui Jean Standoff M5 10 mm Stud Zinc Plated Steel
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE6010 10 mm
- nVent HOFFMAN DW Series Zinc Plated Steel Door Wheel for Use with Enclosures
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE8040 40 mm
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE6030 30 mm
- nVent HOFFMAN Zinc Plated Steel Spacer AMTE8010 10 mm
