Chemelex B-106 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- RS Stock No.:
- 340-189
- Distrelec Article No.:
- 302-04-702
- Mfr. Part No.:
- B-106-3632
- Manufacturer:
- Chemelex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.59
(exc. VAT)
€1.96
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.59 |
| 10 - 24 | €1.45 |
| 25 + | €1.40 |
*price indicative
- RS Stock No.:
- 340-189
- Distrelec Article No.:
- 302-04-702
- Mfr. Part No.:
- B-106-3632
- Manufacturer:
- Chemelex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Blue | |
| Standards/Approvals | MIL-STD-202F, UL Listed, IEC512-8, IEC512-2, ESA-603D, cUL Listed, MIL-S-81824 | |
| Insulation Material | Nylon | |
| Series | B-106 | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Blue | ||
Standards/Approvals MIL-STD-202F, UL Listed, IEC512-8, IEC512-2, ESA-603D, cUL Listed, MIL-S-81824 | ||
Insulation Material Nylon | ||
Series B-106 | ||
- COO (Country of Origin):
- US
The nVent Raychem DuraSeal heat shrinkable nylon crimp products, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source. They accommodate a wide range of wire sizes and are color-coded for easy identification, yet are transparent for visual inspection of the finished splice.
Color Blue
Resistance to moisture and abrasion
Strain relief
Protection from wire pull-out
UL and CUL listed
Easy installation
Related links
- Chemelex B-106 Blue Insulated Spade Connector, 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Red Insulated Spade Connector 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Yellow Insulated Female Spade Connector, Crimp 22 AWG to 10 AWG
- Chemelex M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
- TE Connectivity DuraSeal Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- Molex 19007 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
