Chemelex, B-106 Insulated Ring Terminal, M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
- RS Stock No.:
- 340-183
- Distrelec Article No.:
- 302-04-678
- Mfr. Part No.:
- B-106-1502
- Manufacturer:
- Chemelex
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.33 | - |
| 10 - 24 | €1.25 | €0.80 |
| 25 + | €1.18 | €3.75 |
*price indicative
- RS Stock No.:
- 340-183
- Distrelec Article No.:
- 302-04-678
- Mfr. Part No.:
- B-106-1502
- Manufacturer:
- Chemelex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Series | B-106 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 10mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 46.99mm | |
| Stud Size | M5 | |
| Colour | Blue | |
| Standards/Approvals | UL Listed, cUL Listed, MIL-STD-202, ASTM D 3032, ESA-603D, IEC512, IEC68, MIL-S-81824 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Series B-106 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 10mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 46.99mm | ||
Stud Size M5 | ||
Colour Blue | ||
Standards/Approvals UL Listed, cUL Listed, MIL-STD-202, ASTM D 3032, ESA-603D, IEC512, IEC68, MIL-S-81824 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
The nVent Raychem DuraSeal heat shrinkable nylon crimp products, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source. They accommodate a wide range of wire sizes and are color-coded for easy identification, yet are transparent for visual inspection of the finished splice.
Metric M5
Color Blue
Resistance to moisture and abrasion
Strain relief
Protection from wire pull-out
UL and CUL listed
Easy installation
Related links
- Chemelex M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
- Chemelex M5 Stud Size 22 AWG 10 AWG Wire Size, Red
- Chemelex M6 Stud Size 22 AWG 10 AWG Wire Size, Blue
- Chemelex M10 Stud Size 22 AWG 10 AWG Wire Size, Blue
- Chemelex B-106 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex M6 Stud Size 22 AWG 10 AWG Wire Size, Red
