SAM Open Ended Insert Open End, 3/8 in Insert, 21 x 51 mm, Polished Finish

Subtotal (1 unit)*

€39.95

(exc. VAT)

€49.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.95

*price indicative

RS Stock No.:
210-716
Mfr. Part No.:
JCF-1"
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Accessory

Sub Type

Open End

Head Type

Open Ended Insert

Insert Size

3/8 in

Size

21 x 51 mm

Finish

Polished

For Use With

All Models Of SAM Torque Wrenches Equipped With A Ratchet Or Square 3/8 in

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

JCF-1"


The SAM Outillage crowfoot bit, designed for quarter inch drive torque wrenches, is an essential tool for precision tightening in mechanical applications. Crafted from forged chrome vanadium steel, this robust attachment is distinctive for its polished finish, ensuring both durability and a professional look. The design allows for compatibility with all models of SAM torque wrenches equipped with a ratchet or square drive, making it incredibly versatile for various tasks. The tool effectively delivers maximum torque while requiring critical attention to the adjustment values of your torque wrench. Perfect for both professionals and DIY enthusiasts, this crowfoot bit ensures your work is executed with accuracy and ease.

Forged construction offers exceptional strength and longevity

Designed for precise torque adjustment ensuring optimal performance

Lightweight design facilitates easy handling without sacrificing efficiency

Guarantee without time limit demonstrates confidence in product durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy