SAM 6 Point Hex Oil Filter Socket, 3/8 in Insert, 30 mm
- RS Stock No.:
- 211-192
- Mfr. Part No.:
- 3955-30
- Manufacturer:
- SAM
Subtotal (1 unit)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.50 |
*price indicative
- RS Stock No.:
- 211-192
- Mfr. Part No.:
- 3955-30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Oil Filter Socket | |
| Head Type | 6 Point Hex | |
| Insert Size | 3/8 in | |
| Size | 30 mm | |
| For Use With | Oil Filter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Oil Filter Socket | ||
Head Type 6 Point Hex | ||
Insert Size 3/8 in | ||
Size 30 mm | ||
For Use With Oil Filter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3955-30
The SAM Outillage cap socket are expertly designed to provide a practical and efficient solution for automotive maintenance. Crafted specifically to reach oil filters with ease, this socket features a height of 30mm, ensuring effortless access even in tight spaces. Its 1/2 inch drive square compatibility makes it versatile for various applications. The design focuses on functionality, enabling users to securely grip and remove oil filters without hassle. Whether you are a professional mechanic or a dedicated DIY enthusiast, this tool enhances your workflow with its user friendly features and robust construction, making filter changes a breeze.
Designed for ease of access to oil filters in cramped areas
Constructed with high quality materials for exceptional durability
Lightweight and portable perfect for on the go repairs
Backed by a guarantee that covers normal usage without a time limit
Related links
- SAM 6 Point Hex Oil Filter Socket 32 mm
- SAM 6 Point Hex Oil Filter Socket 27 mm
- SAM 3955 Series 6 Point Hex Oil Filter Socket 3/8in Insert
- SAM 12 Point Hex Oil Filter Socket 76 mm, Burnished Finish
- SAM 6 Point Hex Oil Filter Cap 24 mm
- SAM Square Oil Filter Socket 66 mm, Burnished Finish
- SAM Square Oil Filter Socket 80 mm, Burnished Finish
- SAM 6 Point Hex Automotive Tool 38 mm
