SAM 6 Point Hex Oil Filter Cap, 1/2 in Insert, 24 mm
- RS Stock No.:
- 209-273
- Mfr. Part No.:
- 628-24
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 209-273
- Mfr. Part No.:
- 628-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Oil Filter Cap | |
| Head Type | 6 Point Hex | |
| Insert Size | 1/2 in | |
| Size | 24 mm | |
| For Use With | Oil Filter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Oil Filter Cap | ||
Head Type 6 Point Hex | ||
Insert Size 1/2 in | ||
Size 24 mm | ||
For Use With Oil Filter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-24
The SAM Outillage cap socket is expertly designed to cater specifically to oil filter applications, ensuring easy access and impressive torque. Crafted with precision, its unique design features a height of 30 mm, allowing for optimal fitment even in tricky locations. The square drive mechanism enables compatibility with 1/2 inch tools, making it a versatile addition to any mechanics toolkit. The construction is robust, promising longevity and consistent performance under normal working conditions. This cap socket is not just a tool; it's an essential companion for efficient oil filter changes, streamlining your workflow while delivering top notch results every time.
Designed specifically for easy removal of oil filters
Socket height allows easier access in confined spaces
Durable construction ensures long lasting performance
Provides a secure grip on oil filters to prevent slippage
Guarantee without time limit when used under normal conditions
Related links
- SAM 6 Point Hex Oil Filter Socket 30 mm
- SAM 6 Point Hex Oil Filter Socket 32 mm
- SAM 6 Point Hex Oil Filter Socket 27 mm
- SAM 3955 Series 6 Point Hex Oil Filter Socket 3/8in Insert
- SAM 12 Point Hex Oil Filter Socket 76 mm, Burnished Finish
- SAM 6 Point Hex Automotive Tool 89 mm
- SAM 6 Point Hex Automotive Tool 74 mm
- SAM 6 Point Hex Automotive Tool 79 mm
