SAM Cleaning Kit, 1/2 in Insert, 12 → 28 mm
- RS Stock No.:
- 211-625
- Mfr. Part No.:
- 76NS-NG
- Manufacturer:
- SAM
Subtotal (1 unit)*
€78.23
(exc. VAT)
€96.22
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.23 |
*price indicative
- RS Stock No.:
- 211-625
- Mfr. Part No.:
- 76NS-NG
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Cleaning Kit | |
| Insert Size | 1/2 in | |
| Size | 12 → 28 mm | |
| For Use With | Power drill/ScrewDriver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Cleaning Kit | ||
Insert Size 1/2 in | ||
Size 12 → 28 mm | ||
For Use With Power drill/ScrewDriver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
76NS-NG
The SAM Outillage stud cleaning kit is an essential addition for any automotive enthusiast looking to maintain the integrity of their vehicle's studs. Designed with efficiency in mind, this tool simplifies the cleaning process by allowing users to effortlessly mount it on a power drill or impact wrench. Featuring six interchangeable brushes with varying diameters, each designed to tackle different stud sizes, this kit ensures a thorough clean with minimal effort. Not only is it practical, but the quick change mechanism also saves valuable time, making the task of maintaining your vehicle's studs swift and straightforward. From DIY mechanics to professional workshops, the stud cleaning kit offers reliability and convenience for all your automotive needs.
Compact design enhances portability and ease of storage
Robust construction ensures durability and longevity
Consistently delivers professional cleaning results
Related links
- SAM Cleaning Kit Vehicle Test Kit 1 T-Wrench 5 Milling Cutters
- SAM Cleaning Kit
- SAM Cleaning Kit Tool Kit
- SAM Cleaning Kit Kit Universal Mount
- SAM Open Ended Insert Crowfoot Bit 12 x 27.1 mm, Polished Finish
- Facom Offset 12, Chrome Phosphated Finish
- Facom 12 Point Hexagonal, 1/2 in Insert
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
