STAHLWILLE Square Ring Spanner, 1/2 in Insert, 28 mm, Chrome Plated Finish
- RS Stock No.:
- 720-359
- Mfr. Part No.:
- 03190028
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€167.72
(exc. VAT)
€206.30
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.72 |
*price indicative
- RS Stock No.:
- 720-359
- Mfr. Part No.:
- 03190028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Head Type | Square | |
| Sub Type | Ring Spanner | |
| Insert Size | 1/2 in | |
| Size | 28 mm | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Head Type Square | ||
Sub Type Ring Spanner | ||
Insert Size 1/2 in | ||
Size 28 mm | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch crow-ring spanner is designed for precision and efficiency, providing essential support for various fastening tasks. This robust tool, crafted from chrome alloy steel and chrome-plated for durability, combines strength with a bi-hex AS-Drive profile to deliver a secure grip on nuts and bolts. With a size of 28mm, it allows users to work effectively in tight spaces without compromising performance. This spanner is an indispensable asset for professionals and DIY enthusiasts alike, ensuring a seamless experience when tackling mechanical challenges.
Bi-hex AS-Drive profile enhances grip on fasteners
Constructed from chrome alloy steel for exceptional durability
Chrome plating provides corrosion resistance, extending tool life
Size 28mm perfectly suited for a variety of applications
Optimised design for easy manoeuvrability in confined spaces
Weight of 120g facilitates portability without sacrificing sturdiness
Logistics data confirms compliance with storage and handling standards
Related links
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 11 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 13 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 10 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 41 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 38 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 12 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 34 mm, Chrome Plated Finish
