Bahco Crow Foot Spanner Head, 9 x 12 mm Insert, 13 mm
- RS Stock No.:
- 284-140
- Mfr. Part No.:
- 98-13
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€77.01
(exc. VAT)
€94.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.01 |
*price indicative
- RS Stock No.:
- 284-140
- Mfr. Part No.:
- 98-13
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Size | 13 mm | |
| Insert Size | 9 x 12 mm | |
| For Use With | 74W14, 74P14, IZO-D, TAWM24, 74W9, TAWM9, 7465, TAW14, TAW24, TAW9, 74P9, TAWM14 | |
| Standards/Approvals | ISO 1174, ANSI/ESD S20.20:2021, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Size 13 mm | ||
Insert Size 9 x 12 mm | ||
For Use With 74W14, 74P14, IZO-D, TAWM24, 74W9, TAWM9, 7465, TAW14, TAW24, TAW9, 74P9, TAWM14 | ||
Standards/Approvals ISO 1174, ANSI/ESD S20.20:2021, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Insert is fixed to the torque wrench by a spring-loaded retractable pin for secure and easy attachment. It accommodates receivers ranging from 9x12 to 27x36, with openings from 7 to 60 mm and torque values from 25 to 3,000 N·m. Suitable for wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Ring ended
Used with rectangular connector wrench
