Bahco Crow Foot Spanner Head, 9 x 12 mm Insert, 13/16 in, Powder Coated Finish
- RS Stock No.:
- 284-327
- Mfr. Part No.:
- 98-13/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 284-327
- Mfr. Part No.:
- 98-13/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 9 x 12 mm | |
| Size | 13/16 in | |
| Finish | Powder Coated | |
| For Use With | LV Switchgear | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 9 x 12 mm | ||
Size 13/16 in | ||
Finish Powder Coated | ||
For Use With LV Switchgear | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Ring End Imperial Wrench with Rectangular Connector is designed to cover 9x12 mm and 14x18 mm receivers, with opening sizes ranging from 1/4 inch to 1 inch and torque values from 25 to 360 N·m. This wrench is compatible with a variety of models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14, making it a versatile tool for various applications.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Related links
- Bahco Crow Foot Spanner Head 16 mm, Powder Coated Finish
- Bahco Crow Foot Spanner Head 11/16 in, Powder Coated Finish
- Bahco Crow Foot Spanner Head 13/16 in Grey Finish
- Bahco Crow Foot Spanner Head 13 mm
- Bahco Crow Foot Spanner Head 22 mm, Grey Finish
- Bahco Crow Foot Spanner Head 8 mm, Grey Finish
- Bahco Crow Foot Spanner Head 19 mm, Stainless Steel Finish
- Bahco Crow Foot Spanner Head 27 mm, Powder Coated Finish
