Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 9/16 in, Powder Coated Finish
- RS Stock No.:
- 284-146
- Mfr. Part No.:
- 147-9/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€89.85
(exc. VAT)
€110.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.85 |
*price indicative
- RS Stock No.:
- 284-146
- Mfr. Part No.:
- 147-9/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 9/16 in | |
| Insert Size | 14 x 18 mm | |
| Finish | Powder Coated | |
| For Use With | Enclosure | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 9/16 in | ||
Insert Size 14 x 18 mm | ||
Finish Powder Coated | ||
For Use With Enclosure | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Open End Insert is secured to the torque wrench with a spring-loaded retractable pin. It covers a range of 9x12 and 14x18 receivers, with openings from 1/4 to 1 1/4 inch and torque capacities ranging from 6 to 360 N·m. This insert is compatible with several wrench models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.
Used with rectangular connector wrench
Length is 55 mm
Related links
- Bahco Open Ended Insert Spanner Head 11/16 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 68 mm, Grey Finish
- Bahco Open Ended Insert Spanner Head 1-1/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 38 mm, Orange Finish
- Bahco Open Ended Insert Spanner Head 45 mm, Orange Finish
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 14 mm, Grey Finish
- Bahco Open Ended Insert Spanner Head 13/16 in
