Bahco Crow Foot Crowfoot Wrench, 11/16 in Insert, 3/8 in, Chrome Finish
- RS Stock No.:
- 284-149
- Mfr. Part No.:
- 749-11/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€169.27
(exc. VAT)
€208.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.27 |
*price indicative
- RS Stock No.:
- 284-149
- Mfr. Part No.:
- 749-11/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Size | 3/8 in | |
| Insert Size | 11/16 in | |
| Finish | Chrome | |
| For Use With | 74W14, TAWM14, TAWM24, TAW9, 74W9, 74P14, 7465, TAW14, TAW24, IZO-D, 74P9, TAWM9 | |
| Standards/Approvals | ANSI/ESD S20.20:2021, ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Size 3/8 in | ||
Insert Size 11/16 in | ||
Finish Chrome | ||
For Use With 74W14, TAWM14, TAWM24, TAW9, 74W9, 74P14, 7465, TAW14, TAW24, IZO-D, 74P9, TAWM9 | ||
Standards/Approvals ANSI/ESD S20.20:2021, ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Crowfoot Wrench is a versatile tool with a chrome-plated bright finish for a high-quality surface and enhanced durability. It is crafted from high-performance alloy steel, ensuring strength and longevity. This wrench complies with ISO 1174 standards, guaranteeing reliable performance.
Square drive
Compliant with DIN 3120
Related links
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
