DeWALT Protective Shell

Subtotal (1 unit)*

€26.71

(exc. VAT)

€32.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.71

*price indicative

RS Stock No.:
352-062
Mfr. Part No.:
PB964-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Wrench Adapter Set

Sub Type

Protective Shell

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Rubber Protective Shell for the Impact Wrench DCF964 is designed to provide added protection for both the tool and work surfaces. Made from durable rubber material, it helps prevent damage to the impact wrench during use, reducing the risk of scratches, dents, or wear. Additionally, it protects surrounding surfaces from impact, making it an ideal accessory for maintaining the longevity of your tool and ensuring a safer, cleaner working environment.

Flexible design allows for easy install and removal

Custom moulded design ensures proper fit and prevents slippage

Related links