Norbar Torque Tools Blade Reaction
- RS Stock No.:
- 459-787
- Mfr. Part No.:
- 19859
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€149.46
(exc. VAT)
€183.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.46 |
*price indicative
- RS Stock No.:
- 459-787
- Mfr. Part No.:
- 19859
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Spanner Component & Accessory | |
| Sub Type | Blade Reaction | |
| For Use With | EBT-C-60 750 Nm | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Spanner Component & Accessory | ||
Sub Type Blade Reaction | ||
For Use With EBT-C-60 750 Nm | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Norbar Torque Tools Blade Reaction is designed for use with EBT-C-60 750 Nm battery operated torque multipliers.
Provides precise torque control
Specifically made for compatibility and performance
Related links
- Norbar Torque Tools Wheel Reaction
- Norbar Torque Tools 2-Piece Torque Multiplier
- Norbar Torque Tools Torque Multiplier
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall, RSCAL
