Norbar Torque Tools Wheel Reaction
- RS Stock No.:
- 459-788
- Mfr. Part No.:
- 19864
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€593.62
(exc. VAT)
€730.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.62 |
*price indicative
- RS Stock No.:
- 459-788
- Mfr. Part No.:
- 19864
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Spanner Component & Accessory | |
| Sub Type | Wheel Reaction | |
| For Use With | EBT-C-60 750 Nm | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Spanner Component & Accessory | ||
Sub Type Wheel Reaction | ||
For Use With EBT-C-60 750 Nm | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Norbar Torque Tools Wheel Reaction is designed for use with the EBT-C-60 750 Nm battery operated torque multipliers.
Provides precise torque control
Suitable for demanding tasks
Related links
- Norbar Torque Tools Blade Reaction
- Norbar Torque Tools 2-Piece Torque Multiplier
- Norbar Torque Tools Torque Multiplier
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall, RSCAL
