Bernstein Hexagon Socket Torque Adapter, 4 mm Insert, 4 mm, Steel Grey Finish
- RS Stock No.:
- 465-468
- Distrelec Article No.:
- 301-35-506
- Mfr. Part No.:
- 4-971
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.68 |
*price indicative
- RS Stock No.:
- 465-468
- Distrelec Article No.:
- 301-35-506
- Mfr. Part No.:
- 4-971
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Spanner Component & Accessory | |
| Head Type | Hexagon Socket | |
| Sub Type | Torque Adapter | |
| Size | 4 mm | |
| Insert Size | 4 mm | |
| Finish | Steel Grey | |
| For Use With | C4 Bits (4 mm 5/32 Zoll Hex) | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN EN ISO 6789n/a | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Spanner Component & Accessory | ||
Head Type Hexagon Socket | ||
Sub Type Torque Adapter | ||
Size 4 mm | ||
Insert Size 4 mm | ||
Finish Steel Grey | ||
For Use With C4 Bits (4 mm 5/32 Zoll Hex) | ||
Material Alloy Steel | ||
Standards/Approvals DIN EN ISO 6789n/a | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein Torque adapter is preset to 0.1 Nm with a tolerance of ±10%, providing a tightening torque of 0.1 Nm (1.0 Kgfcm / 0.9 in-lb). It features a 4.0 mm hexagon magnetic bit holder and a 4 mm hex shank drive as factory standard, designed for use with C4 bits to ensure precise and reliable torque application.
Material alloyed steel
Adapter length 22.0 mm
Length 32 mm
Weight 7.5 g
Related links
- Bernstein Hexagon Socket Torque Adapter 4 mm, Steel Grey Finish
- Bernstein Hexagon Socket Torque Adapter 6.35 mm, Steel Grey Finish
- STAHLWILLE Square Ring Spanner Insert 4 mm, Chrome Plated Finish
- SAM Torque Adapter 35.25 x 23 mm, Satin Finish
- Bahco Open Ended Insert Spanner Head 1-1/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- Bernstein 4 mm Hexagon Socket, 110mm Overall
