STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 4 mm, Chrome Plated Finish
- RS Stock No.:
- 720-245
- Mfr. Part No.:
- 58250004
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€187.36
(exc. VAT)
€230.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.36 |
*price indicative
- RS Stock No.:
- 720-245
- Mfr. Part No.:
- 58250004
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Size | 4 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Size 4 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Fine tooth ratchet insert tool Drive 1/4 is expertly designed for precision torque applications in tight spaces. Engineered with a Compact 6° working angle, this ratchet allows for efficient operation even in confined areas, making it Ideal for intricate tasks such as automotive repairs. Crafted from Durable Chrome Alloy Steel and chrome-plated for enhanced longevity, this tool combines robustness with a smooth performance. It features a reversible mechanism for quick direction changes, ensuring your workflow remains uninterrupted. Whether youre a professional tradesperson or a DIY enthusiast, this tool stands out as an essential addition to your toolkit, offering both reliability and high-quality engineering tailored to your needs.
Robust design crafted from high-quality Chrome Alloy Steel for maximum durability
Reversible mechanism enables fast direction changes without interrupting workflow
60 teeth design allows for a minimal working angle of just 6°, perfect for tight spaces
Integrated ball lock ensures that socket wrenches stay securely in place under high torque situations
Chrome-plated finish provides corrosion resistance and enhances long-term wear protection
Quick-change feature facilitates Rapid adjustments, allowing for efficient operation
Ideal for precise bolted joints where space is limited, ensuring optimal performance in complex tasks
Related links
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 41 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1/2 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 5/8 in, Nickel Plated Finish
