Teng Tools Ratchet Head, 9 mm Insert, 3/8 in, Satin Finish
- RS Stock No.:
- 810-593
- Mfr. Part No.:
- 1292CQ200R
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€61.56
(exc. VAT)
€75.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.56 |
*price indicative
- RS Stock No.:
- 810-593
- Mfr. Part No.:
- 1292CQ200R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Head | |
| Sub Type | Ratchet Head | |
| Insert Size | 9 mm | |
| Size | 3/8 in | |
| Finish | Satin | |
| For Use With | P-SERIES insert torque wrenches | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Head | ||
Sub Type Ratchet Head | ||
Insert Size 9 mm | ||
Size 3/8 in | ||
Finish Satin | ||
For Use With P-SERIES insert torque wrenches | ||
- COO (Country of Origin):
- TW
The Teng Tools Insert Ratchet Head is designed for precision use with P-SERIES insert torque wrenches, offering a robust solution for demanding applications. Its engineering ensures reliability for professionals needing high-quality tools.
Designed for use with 3/8 inch , 1/2 inch , & 3/4 inch drive sockets & accessories
Constructed with 45 teeth for enhanced torque applications
Satin finish provides protection and durability
Quick-release mechanism facilitates efficient use
Related links
- Teng Tools Ratchet Head 1/2 in, Satin Finish
- Teng Tools Ratchet Ratchet Head 1/4 in, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 3/8 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- Facom Square Ratchet Head 1/2 in, Chrome Finish
- Facom Ratchet Ratchet Head 37 mm, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
