Facom Tapered Key Extension, 3/4 in, Chrome Finish
- RS Stock No.:
- 220-9393
- Mfr. Part No.:
- SJ.214
- Manufacturer:
- Facom
Subtotal (1 unit)*
€105.46
(exc. VAT)
€129.72
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.46 |
*price indicative
- RS Stock No.:
- 220-9393
- Mfr. Part No.:
- SJ.214
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Cantering Pin | |
| Head Type | Tapered | |
| Sub Type | Key Extension | |
| Size | 3/4 in | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Cantering Pin | ||
Head Type Tapered | ||
Sub Type Key Extension | ||
Size 3/4 in | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Facom extension for 203 series wrench which can double or triple the capacity of wrenches.
Socket is 3/4 inch
Related links
- Facom Ratchet Spanner Insert Chrome Finish
- Facom Square Flange Spreader Handle 1/4 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Square Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Square Crowfoot Wrench 1/4 in, Chrome Finish
