SAM Open Ended Insert, 14 x 18 mm Insert, 25 mm, Chrome Finish
- RS Stock No.:
- 221-5858
- Mfr. Part No.:
- DFC-27
- Manufacturer:
- SAM
Subtotal (1 unit)*
€64.90
(exc. VAT)
€79.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.90 |
*price indicative
- RS Stock No.:
- 221-5858
- Mfr. Part No.:
- DFC-27
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 25 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 25 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE rectangular fork tips offset forged in chrome vanadium steel used with all models of SAM torque spanners.
Polished chrome finish
Rectangular attachment 14x18 mm
Related links
- SAM Open Ended Insert 25 mm, Chrome Finish
- SAM Open Ended Insert 13 → 16 mm, Chrome Finish
- SAM Open Ended Insert 17 → 21 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 27 mm, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 15/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 9/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 11/16 in, Satin Finish
