SAM Open Ended Insert, 14 x 18 mm Insert, 13 → 16 mm, Chrome Finish
- RS Stock No.:
- 221-5863
- Mfr. Part No.:
- DMC-37
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5863
- Mfr. Part No.:
- DMC-37
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 13 → 16 mm | |
| Finish | Chrome | |
| Product Type | Spanner Insert | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 13 → 16 mm | ||
Finish Chrome | ||
Product Type Spanner Insert | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS module rectangular open end bits for 12–16 mm dyna wrench.
Open end bits
Related links
- SAM Open Ended Insert 17 → 21 mm, Chrome Finish
- SAM Open Ended Insert Spanner Head 14 → 19 mm, Chrome Finish
- SAM Open Ended Insert 25 mm, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 13/16 in, Satin Finish
- Wera Open Ended Insert Open End Insert 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13/16 in, Chrome Finish
- SAM Open Ended Insert 61.5 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
