SAM Reversible Ratchet Insert, 9 x 12 mm Insert, 3/8 in, Chrome Finish
- RS Stock No.:
- 221-5868
- Mfr. Part No.:
- DTC0-J
- Manufacturer:
- SAM
Subtotal (1 unit)*
€119.89
(exc. VAT)
€147.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.89 |
*price indicative
- RS Stock No.:
- 221-5868
- Mfr. Part No.:
- DTC0-J
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Insert | |
| Sub Type | Insert | |
| Head Type | Reversible Ratchet | |
| Insert Size | 9 x 12 mm | |
| Size | 3/8 in | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Insert | ||
Sub Type Insert | ||
Head Type Reversible Ratchet | ||
Insert Size 9 x 12 mm | ||
Size 3/8 in | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM SQUARE BIT DYNA reversible ratchet 3/8 rectangular end caps 9x12 mm have polished chrome finish. Ratchet with PUSH system allowing the sockets and accessories to be kept square to the ratchet.
Central inversion
Forged from chrome vanadium steel
Related links
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
- SAM Reversible Ratchet Insert 1/4 in, Chrome Finish
- SAM Reversible Ratchet Round Reversible Ratchet 12 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.75 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 3/8 in, Chrome Finish
- STAHLWILLE Reversible Ratchet Insert 1/2 in, Chrome Finish
- STAHLWILLE Reversible Ratchet Ratchet Insert Tool 33 mm, Chrome Finish
