STAHLWILLE Reversible Ratchet Ratchet Insert Tool, 9 x 12 mm Insert, 33 mm, Chrome Finish
- RS Stock No.:
- 270-2139
- Mfr. Part No.:
- 58250005
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€163.07
(exc. VAT)
€200.58
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 04 December 2026
- Plus 7 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.07 |
*price indicative
- RS Stock No.:
- 270-2139
- Mfr. Part No.:
- 58250005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Reversible Ratchet | |
| Sub Type | Ratchet Insert Tool | |
| Insert Size | 9 x 12 mm | |
| Size | 33 mm | |
| Finish | Chrome | |
| For Use With | All Tools (Independent Of Manufacturer) With 9 x 12 mm Recording | |
| Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Reversible Ratchet | ||
Sub Type Ratchet Insert Tool | ||
Insert Size 9 x 12 mm | ||
Size 33 mm | ||
Finish Chrome | ||
For Use With All Tools (Independent Of Manufacturer) With 9 x 12 mm Recording | ||
Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 735 Series Torque Wrench Insert, 33mm size, Reversible Ratchet Head Type - 58250005
This torque wrench insert is a precision ratchet insert tool designed for accurate torque application. Its reversible ratchet functionality allows for both tightening and loosening fasteners. With a head width of 33mm and an insert size of 9 x 12mm, it fits seamlessly into various socket tool holders, making it a practical addition to any toolkit in mechanical, electrical, and automation settings.
Features & Benefits
• Fine-tooth mechanism provides 60 teeth for precision
• Reversible ratchet enables quick adjustments
• Chrome plated finish enhances durability
• Working angle of 6° promotes ease of access
• Max torque capacity of 100 N·m for efficient operation
• Compact size ensures compatibility with multiple tools
Applications
• Ideal for use in mechanical assembly tasks
• Suitable for automotive repair jobs requiring precise torque
• Commonly used in electrical installation processes
• Effective for maintenance in automation systems
What is the significance of the 60 teeth design?
The 60 teeth design allows for finer control over torque settings, facilitating precise adjustments in confined spaces. This feature reduces the amount of movement required to achieve the desired torque, making it easier to work in tight or hard-to-reach areas.
How does the reversible ratchet feature enhance usability?
The reversible ratchet allows users to change the direction of movement without removing the tool. This feature is particularly beneficial when dealing with fasteners located in difficult orientations, reducing the time and effort needed to complete tasks.
What maximum torque can this unit handle?
This unit can accommodate a maximum torque of 100 N·m, making it suitable for a variety of applications where precise torque settings are critical to ensure proper assembly and function without damaging components.
What benefits does the chrome plated finish provide?
The chrome plated finish offers enhanced corrosion resistance and durability, ensuring the tool maintains its functionality and appearance over time, even in demanding environments or with frequent use.
Related links
- STAHLWILLE Reversible Ratchet Insert 1/2 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 1/2 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 3/8 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 1/4 in, Chrome Finish
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
- STAHLWILLE Reversible Ratchet Insert 3/4 in, Chrome Finish
- STAHLWILLE Reversible Ratchet Insert 1/2 in, Chrome Finish
- STAHLWILLE Round Square Drive Insert Tool 20 mm, Chrome Finish
