Facom Open Ended Insert Spanner Head, 3/8 in Insert, 16 mm, Chrome Finish

Subtotal (1 unit)*

€41.70

(exc. VAT)

€51.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.70

*price indicative

RS Stock No.:
235-0940
Mfr. Part No.:
J.16CF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Open Ended Insert

Insert Size

3/8 in

Size

16 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom J.CF series crowfoot open end spanners bit has a drive size of 3/8 inch. It can be used for low torques and in hard to reach places.

Anti slip design ensuring proper fitting on the fastener

Shape designed to distribute the contact force over larger area

Finish bright chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy