Facom Open End Bar, 3.8 mm Insert, 220 mm, Chrome Finish
- RS Stock No.:
- 235-8992
- Mfr. Part No.:
- 160A.1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.81 |
*price indicative
- RS Stock No.:
- 235-8992
- Mfr. Part No.:
- 160A.1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Bar | |
| Head Type | Open End | |
| Size | 220 mm | |
| Insert Size | 3.8 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Bar | ||
Head Type Open End | ||
Size 220 mm | ||
Insert Size 3.8 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has bars for wrenches 91A, 92A and 97. The diameter of the wrench bar is the 3.8 mm and the overall length is the 220 mm.
Satin chrome finish
Weight is 0.08 kg
Related links
- Facom Open End Bar 300 mm, Chrome Finish
- Facom Open End Open End Insert 22 mm, Chrome Finish
- Facom Open End Open End Bit 9.5 mm, Chrome Finish
- Facom Open End Open End Insert 11 mm, Chrome Finish
- Facom Open End Open End Insert 15 mm, Chrome Finish
- Facom Open End Open End Insert 21 mm, Chrome Finish
- Facom Open End Open End Insert 16 mm, Chrome Finish
- Facom Open End Multiplier 128 mm, Chrome Finish
