Facom Open End Open End Insert, 12 x 7 mm Insert, 14 mm, Chrome Finish
- RS Stock No.:
- 235-9015
- Mfr. Part No.:
- 20.14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€40.39
(exc. VAT)
€49.68
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.39 |
*price indicative
- RS Stock No.:
- 235-9015
- Mfr. Part No.:
- 20.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Open End | |
| Sub Type | Open End Insert | |
| Insert Size | 12 x 7 mm | |
| Size | 14 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Open End | ||
Sub Type Open End Insert | ||
Insert Size 12 x 7 mm | ||
Size 14 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has open end bit . The size of the wrench is the 14 mm and the overall length is the 106 mm.
For use on torque wrenches series 203, 306R and 446
Weight is 65 g
Related links
- Facom Open End Open End Insert 11 mm, Chrome Finish
- Facom Open End Open End Insert 12 mm, Chrome Finish
- Facom Open End Open End Insert 18 mm, Chrome Finish
- Facom Open End Open End Insert 21 mm, Chrome Finish
- Facom Open End Open End Insert 15 mm, Chrome Finish
- Facom Open End Open End Insert 16 mm, Chrome Finish
- Facom Open End Open End Insert 13 mm, Chrome Finish
- Facom Open End Open End Insert 19 mm, Chrome Finish
