Facom Open Ended Insert Open End Insert, 12 x 7 mm Insert, 32 mm, Chrome Finish
- RS Stock No.:
- 235-9028
- Mfr. Part No.:
- 20.32
- Manufacturer:
- Facom
Subtotal (1 unit)*
€54.98
(exc. VAT)
€67.63
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.98 |
*price indicative
- RS Stock No.:
- 235-9028
- Mfr. Part No.:
- 20.32
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Sub Type | Open End Insert | |
| Head Type | Open Ended Insert | |
| Size | 32 mm | |
| Insert Size | 12 x 7 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Sub Type Open End Insert | ||
Head Type Open Ended Insert | ||
Size 32 mm | ||
Insert Size 12 x 7 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has open end bit . The size of the wrench is the 32 mm and the overall length is the 115 mm.
For use on torque wrenches series 203, 306R and 446
Weight is 180 g
Related links
- Facom Open Ended Insert Open End Insert 36 mm, Chrome Finish
- Facom Open Ended Insert Open End Insert 24 mm, Chrome Finish
- Facom Open Ended Insert Open End Insert 27 mm, Chrome Finish
- Facom Open Ended Insert Open End Insert 23 mm, Chrome Finish
- Facom Open End Open End Insert 12 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 32 mm, Chrome Finish
- Facom Open End Open End Insert 22 mm, Chrome Finish
- Facom Open End Open End Insert 11 mm, Chrome Finish
