Facom Open End Spanner Head, 9 x 12 mm Insert, 17.4 mm, Chrome Finish

Subtotal (1 unit)*

€60.07

(exc. VAT)

€73.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.07

*price indicative

RS Stock No.:
236-2060
Mfr. Part No.:
10.11/16
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Accessory

Head Type

Open End

Sub Type

Spanner Head

Size

17.4 mm

Insert Size

9 x 12 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom open end bit has 9 x 12 mm size.

Length 20 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy