Facom Open End Spanner Head, 14 x 18 mm Insert, 18 mm, Chrome Finish
- RS Stock No.:
- 236-2101
- Mfr. Part No.:
- 11.18
- Manufacturer:
- Facom
Subtotal (1 unit)*
€74.14
(exc. VAT)
€91.19
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.14 |
*price indicative
- RS Stock No.:
- 236-2101
- Mfr. Part No.:
- 11.18
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Spanner Head | |
| Head Type | Open End | |
| Size | 18 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Spanner Head | ||
Head Type Open End | ||
Size 18 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 11 series open end bits has drive size 14 x 18 mm.
Length 25 mm
Related links
- Facom Open End Spanner Head 23 mm, Chrome Finish
- Facom Open End Spanner Head 19 mm, Chrome Finish
- Facom Open End Spanner Head 27 mm, Chrome Finish
- Facom Open End Spanner Head 13 mm, Chrome Finish
- Facom Open End Spanner Head 21 mm, Chrome Finish
- Facom Open End Spanner Head 15 mm, Chrome Finish
- Facom Open End Spanner Head 16 mm, Chrome Finish
- Facom Open End Spanner Head 24 mm, Chrome Finish
