SAM Wrench, 8 → 10 mm Insert, 1/2

Subtotal (1 unit)*

€23.40

(exc. VAT)

€28.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.40

*price indicative

RS Stock No.:
262-5977
Mfr. Part No.:
870-5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Insert

Sub Type

Wrench

Size

1/2

Insert Size

8 → 10 mm

Standards/Approvals

ISO 1711-1, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vallorbe engine drain wrench.

Male squares 8 - 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy