Facom Square Drain Plug Wrench, 8 x 10 mm Insert, Chrome Finish

Subtotal (1 unit)*

€27.76

(exc. VAT)

€34.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.76

*price indicative

RS Stock No.:
236-0285
Mfr. Part No.:
D.13A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Accessory

Head Type

Square

Sub Type

Drain Plug Wrench

Insert Size

8 x 10 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom drain plug wrench for CITROËN, RENAULT, PEUGEOT engine.

Square bit: 8 x 10 mm

Length: 230 mm

Finish: chromed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy