Wera Hex Bit Adapter Insert, 14 x 18 mm Insert, 5/16 in, Chrome Finish
- RS Stock No.:
- 266-6406
- Mfr. Part No.:
- 05078642001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€72.44
(exc. VAT)
€89.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.44 |
*price indicative
- RS Stock No.:
- 266-6406
- Mfr. Part No.:
- 05078642001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Head Type | Hex | |
| Sub Type | Bit Adapter Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 5/16 in | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Head Type Hex | ||
Sub Type Bit Adapter Insert | ||
Insert Size 14 x 18 mm | ||
Size 5/16 in | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7774/3 Bit adapter insert, 5/16", 14x18 mm, 5/16" x 58 mm
The Wera bit adapter insert, 5/16"; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Square insert tool 14x18 mm
For torque wrenches of the Click-Torque X series with 14x18 mm holder
Suitable for 5/16" DIN ISO 1173-E 8 hexagon insert bits and Wera Series 2.
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable
Application:
Suitable for 5/16" DIN ISO 1173-E 8 hexagon insert bits and Wera Series 2 Drive 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design Forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Related links
- Wera Hex Bit Adapter Insert 5/16 in, Chrome Finish
- Wera Hex Bit Adapter Insert 1/4 in, Chrome Finish
- Wera Square Adapter Insert 9 x 12 mm, Chrome Finish
- Wera Square Adapter Insert 14 x 18 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 18 mm, Chrome Finish
- Wera Round Ring Spanner Insert 18 mm, Chrome Finish
- Wera Round Ring Spanner Insert 14 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 14 mm, Chrome Finish
