Wera Square Adapter Insert, 9 x 12 mm Insert, 14 x 18 mm, Chrome Finish
- RS Stock No.:
- 266-6423
- Mfr. Part No.:
- 05078666001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€81.56
(exc. VAT)
€100.32
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.56 |
*price indicative
- RS Stock No.:
- 266-6423
- Mfr. Part No.:
- 05078666001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Head Type | Square | |
| Sub Type | Adapter Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 14 x 18 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Head Type Square | ||
Sub Type Adapter Insert | ||
Insert Size 9 x 12 mm | ||
Size 14 x 18 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7779/1 Adapter insert, 9x12 mm, 14x18 x 49 mm
The Wera adapter insert for the use of square plug-in tools 14x18 mm in torque wrenches with internal square 9x12 mm; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Square insert tool 9x12 mm
For torque wrenches of the Click-Torque X series with 9x12 mm holder
For the use of square insert tools 14x18 mm in torque wrenches with internal square 9x12 mm.
With safety pin
The chrome-vanadium steel version makes the plug-i
Application:
For the use of square plug-in tools 14x18 mm in torque wrenches with internal square 9x12 mm Drive 99x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome vanadium steel, matt chrome plated; with safety pin
Related links
- Wera Square Adapter Insert 9 x 12 mm, Chrome Finish
- Wera Hex Bit Adapter Insert 5/16 in, Chrome Finish
- Wera Hex Bit Adapter Insert 1/4 in, Chrome Finish
- Wera Square Square Drive Insert 1/2 in, Chrome Finish
- Wera Round Ring Spanner Insert 14 mm, Chrome Finish
- Wera Hex Bit Adapter Insert 5/16 in, Chrome Finish
- Wera Open Ended Insert Open End Insert 14 mm, Chrome Finish
- Wera Square Square Drive Insert 1/4 in, Chrome Finish
