STAHLWILLE Round Square Drive Insert Tool, 9 x 12 mm Insert, 20 mm, Chrome Finish
- RS Stock No.:
- 270-2135
- Mfr. Part No.:
- 58240005
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€70.42
(exc. VAT)
€86.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 20 November 2026
- Plus 8 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.42 |
*price indicative
- RS Stock No.:
- 270-2135
- Mfr. Part No.:
- 58240005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Square Drive Insert Tool | |
| Head Type | Round | |
| Size | 20 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Square Drive Insert Tool | ||
Head Type Round | ||
Size 20 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 734 Series Torque Wrench Insert, 20mm size, Square Drive Type - 58240005
This torque wrench insert is designed for precision applications in mechanical settings. It is used as a square drive insert tool, specifically tailored for compatibility with 3/8 inch external square tool holders. With a width of 20mm and an insert size of 9 x 12mm, it provides versatility for various torque settings. This unit can accommodate a maximum torque of 80 N·m, making it a crucial accessory for achieving accurate torque measurements.
Features & Benefits
• Durable square head design enhances tool stability
• Compact dimensions facilitate easy manoeuvrability
• Creates a robust connection with tool holders
• High-precision torque control for accurate applications
• Optimised for use with mechanic hand tools
Applications
• Ideal for automotive maintenance and repair tasks
• Used extensively in industrial settings for assembly
• Suitable for electronics and automation installations
• Perfect for maintenance of high-precision torque tools
What type of tools can this insert be used with?
This unit is designed to work with 3/8 square drive handle tools, ensuring strong compatibility for torque applications.
What is the maximum torque that can be applied with this insert?
It can support a maximum torque of 80 N·m, suitable for various mechanical tasks requiring precise torque settings.
How does the size of the insert affect its functionalities?
The 9 x 12mm insert size provides a fit that enhances torque transfer and efficiency, ensuring reliability in performance during use.
What is the significance of the 20mm width in applications?
The 20mm width allows for a stable grip when fitting into tool holders, contributing to overall torque accuracy and tool efficiency.
Can this unit be used for different types of mechanical applications?
Yes, it is suitable for a wide range of applications within the mechanical and industrial sectors, providing flexibility for users in various fields.
Related links
- STAHLWILLE Round Square Drive Insert Tool 31 mm, Chrome Finish
- STAHLWILLE Round Square Drive Insert Tool 40 mm, Chrome Finish
- STAHLWILLE Reversible Ratchet Ratchet Insert Tool 33 mm, Chrome Finish
- STAHLWILLE Hex Ratchet Insert Tool 28 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 17.5 mm, Black Oxide Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Spanner Head 19 mm, Chrome Finish
