STAHLWILLE Hex Fine Tooth Ratchet, 9 x 12 mm Insert, 17.5 mm

Subtotal (1 unit)*

€146.67

(exc. VAT)

€180.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.67

*price indicative

RS Stock No.:
270-2149
Mfr. Part No.:
58255004
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Sub Type

Fine Tooth Ratchet

Head Type

Hex

Size

17.5 mm

Insert Size

9 x 12 mm

Standards/Approvals

DIN 3126/ISO 1173 D 6, 3 oder D8

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Series 725 Torque Wrench Insert, 17.5mm Head size, 9 x 12mm Insert size - 58255004


This torque wrench insert is designed for precision applications where accurate torque is essential. It features a fine-tooth ratchet mechanism for smooth operation, making it ideal for tightening and loosening fasteners in confined spaces. With a square head of 17.5 mm, this tool delivers reliable performance, enhancing the efficiency of any mechanical or electrical task.

Features & Benefits


• Fine-tooth ratchet enables small working angles

• 22 teeth ensure precise adjustments for various applications

• Compatible with a 9 x 12mm tool holder

• Compact dimensions for easy handling in tight spaces

• Facilitates precise torque application for professional tasks

Applications


• Suitable for industrial torque wrench

• Ideal for use in mechanical assembly and maintenance

• Perfect for automotive repair and electronics assembly

• Efficient in automated systems requiring accurate fastening

What advantages does this torque wrench insert offer for small spaces?


Its fine-tooth design allows for a 16.4° working angle, making it effective for operations in confined areas, ensuring that users can apply torque without struggling for movement space.

How does the number of teeth contribute to its performance?


The 22 teeth provide smooth ratcheting action, allowing for efficient torque application without the need for continuous repositioning of the tool, saving time and increasing productivity.

What size tool holder does this unit fit?


It is designed to fit a 9 x 12mm internal square drive, making it versatile for various applications with compatible socket drives used in torque tools and wrenches.

How does the height of the insert affect its usability?


With a height of just 13.6 mm, it has a compact profile that aids in reachability and functionality in limited spaces, ensuring users can work effectively where clearance is restricted.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy