STAHLWILLE Hex Ratchet Insert Tool, 9 x 12 mm Insert, 28 mm, Black Oxide Finish
- RS Stock No.:
- 270-2144
- Mfr. Part No.:
- 58253005
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€197.28
(exc. VAT)
€242.65
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.28 |
*price indicative
- RS Stock No.:
- 270-2144
- Mfr. Part No.:
- 58253005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Hex | |
| Sub Type | Ratchet Insert Tool | |
| Size | 28 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Hex | ||
Sub Type Ratchet Insert Tool | ||
Size 28 mm | ||
Insert Size 9 x 12 mm | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Series 725 Torque Wrench Insert, 28mm Head Type, Ratchet Insert Tool - 58253005
This torque wrench insert is a precision tool designed for use in mechanical and electronic applications. Its square head fits compatibly into standard ratchet sockets for efficient torque application. With a size of 28mm and an insert size of 9 x 12 mm, this insert enhances the functionality of torque wrenches, particularly in situations requiring quick tool changes. It is especially well-suited for professionals needing accurate torque measurement in tight spaces.
Features & Benefits
• Quick Release mechanism ensures secure attachment
• 30 teeth provide excellent ratcheting efficiency
• Allows a working angle of 12° for flexibility
• Maximum torque capacity of 100 N·m
• Robust construction for long-lasting performance
• Compact dimensions facilitate storage and transport
Applications
• Ideal for automotive repair and maintenance tasks
• Utilised in electrical installations requiring precision torque
• Suitable for the assembly of machinery in the mechanical industry
• Commonly used in automation settings for fastening components
What is the maximum torque this insert can handle?
It can handle a maximum torque of 100 N·m, making it suitable for tasks requiring precise fastening.
How does the Quick Release feature improve the user experience?
The Quick Release design allows for the instant release of the insert at the push of a button, minimising downtime during tool changes.
What is the purpose of the 30 teeth in the ratchet mechanism?
Having 30 teeth enhances the ratchet's efficiency, enabling smoother operation and greater control over torque application.
Can this torque wrench insert be used in confined spaces?
Yes, its compact design facilitates use in tight areas, making it ideal for intricate assembly tasks in various applications.
Related links
- STAHLWILLE Hex Ratchet Insert Tool 28 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 17.5 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 38.5 mm, Black Oxide Finish
- STAHLWILLE Reversible Ratchet Ratchet Insert Tool 33 mm, Chrome Finish
- STAHLWILLE Hex Fine Tooth Ratchet 55 mm, Black Oxide Finish
- STAHLWILLE Square Square Drive Insert Tool 65 mm, Black Oxide Finish
- STAHLWILLE Hex Fine Tooth Ratchet 17.5 mm
- STAHLWILLE Round Ratchet 76 mm, Black Oxide Finish
