SAM Flat Spanner Head, 35 mm Insert, 19 mm, Chrome Finish
- RS Stock No.:
- 270-9614
- Mfr. Part No.:
- D-35
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 270-9614
- Mfr. Part No.:
- D-35
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Insert | |
| Head Type | Flat | |
| Sub Type | Spanner Head | |
| Insert Size | 35 mm | |
| Size | 19 mm | |
| Finish | Chrome | |
| For Use With | All Models Of SAM Torque Wrenches With Round Attachment Diameter Of 19 mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 691, NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Insert | ||
Head Type Flat | ||
Sub Type Spanner Head | ||
Insert Size 35 mm | ||
Size 19 mm | ||
Finish Chrome | ||
For Use With All Models Of SAM Torque Wrenches With Round Attachment Diameter Of 19 mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 691, NF ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Round end with flat open end has polished chrome plate finish. It utilised with all models of SAM torque wrenches with round attachment diameter 19 mm.
Forged chrome vanadium steel
Weight 400 gram
Related links
- SAM Flat Spanner Head 19 mm, Chrome Finish
- SAM Flat Spanner Head 12 mm, Chrome Finish
- SAM Flat Spanner Head 12 mm, Chrome Finish
- SAM DM Series Flat Spanner Head 15 x 19mm Insert, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Round Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- Facom Open End Spanner Head 19 mm, Chrome Finish
