STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 19 mm, Chrome Finish
- RS Stock No.:
- 778-2336
- Mfr. Part No.:
- 58214019
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€72.68
(exc. VAT)
€89.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.68 |
*price indicative
- RS Stock No.:
- 778-2336
- Mfr. Part No.:
- 58214019
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 19 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 19 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille S731/40 Spanner Insert, 19mm size, Open Ended Insert Type - 58214019
This spanner insert is a high-quality tool designed for precise application in automotive repair and mechanical tasks. It features an open-ended design, making it ideal for use with square drive torque wrenches, ensuring effective and efficient operation. Measuring 19mm, this spanner insert fits snugly into tool holders of size 14 x 18mm, providing stability and reliability during use.
Features & Benefits
• Pin lock fixation for secure usage
• Chromium over nickel finish for durability
• Drop-forged construction for added strength
• Resilient design withstands heavy use
• Compact dimensions facilitate easy handling
Applications
• Perfect for automotive repair tasks
• Essential for mechanical assembly work
• Useful in the maintenance of machinery
• Compatible with mechanics' hand tools
What is the construction method of this unit?
It is drop-forged, providing enhanced strength and durability, making it suitable for rigorous tasks in various settings.
How does the fixation feature benefit users?
The pin lock ensures a secure attachment to torque wrenches, preventing slips during operation and enhancing safety and efficiency.
What care should be taken to maintain this spanner insert?
Regular cleaning and inspection are recommended to preserve the chromium over nickel finish, protecting against corrosion and wear.
How does this unit enhance user efficiency in mechanical work?
The open-ended design allows for quick adjustments and access to tight spaces, streamlining workflow in repair and maintenance tasks.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 21 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 22 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 27 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 32 mm, Chrome Finish
